
The LTC2960ITS8-3#TRMPBF is a 2-channel multi-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a totem-pole output and is available in a lead-free SOT-23-8 package, packaged in tapes of 500 units. This device is RoHS compliant and suitable for use in applications requiring active low reset with a timeout of 140ms.
Analog Devices LTC2960ITS8-3#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960ITS8-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.