The LTC2960ITS8-3#TRPBF is a dual-voltage supervisor from Analog Devices, designed to monitor two supply voltages. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.5V and 36V. The device is packaged in a SOT-23-8 package and is available in tape and reel packaging. The supervisor features a totem-pole output and an active low reset signal with a timeout of 140ms. It is RoHS compliant and suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2960ITS8-3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.