The LTC2970CUFD-1 is a quad channel power management IC from Analog Devices. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 24 terminals and a quad terminal position. It is available in a 4 x 5 mm QFN-24 package. The IC has a single function and two channels, with a nominal supply voltage of 5V, maximum of 5.75V, and minimum of 4.5V.
Analog Devices LTC2970CUFD-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.75 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.