
The LTC2970CUFD-1#PBF is a QFN-packaged power supervisory IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.5V to 5.75V and draws an operating supply current of 3.7mA. The device is available in a quantity of 73 per package, packaged in rail/Tube packaging. The LTC2970CUFD-1#PBF is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2970CUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2970CUFD-1#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 3.7mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2970CUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
