
The LTC2970CUFD-1#TRPBF is a QFN packaged power management IC from Analog Devices. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.75V. The device consumes an operating supply current of 3.7mA. The LTC2970CUFD-1#TRPBF is available in tape and reel packaging with a quantity of 2500 units per reel. This IC is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2970CUFD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2970CUFD-1#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 3.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2970CUFD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
