
The LTC2970IUFD-1#PBF is a supervisory circuit from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.75V and has an operating supply current of 3.7mA. The device is packaged in a QFN EP package and is available in quantities of 73. The LTC2970IUFD-1#PBF is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Analog Devices LTC2970IUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2970IUFD-1#PBF technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 3.7mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2970IUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
