
IC PWR SUPPLY CTRLR/MONITR 24QFN
Sign in to ask questions about the Analog Devices LTC2970IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2970IUFD#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 61.4kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 3.7mA |
| Output Current | 3mA |
| Output Voltage | 400mV |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2970IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
