
Automotive power system manager featuring a 4.5V to 15V operating voltage range. This integrated circuit, housed in a 9mm QFN package, offers supervisory circuit functionality. It operates within a temperature range of 0°C to 70°C with a typical supply current of 10mA. The component is lead-free and RoHS compliant, supplied in a rail/tube package containing 40 units.
Sign in to ask questions about the Analog Devices LTC2974CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2974CUP#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2974CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
