
The LTC2974IUP#PBF is a supervisory circuit from Analog Devices, operating within a temperature range of -40°C to 85°C. It is available in a QFN package, with a lead-free construction. The device is RoHS compliant but not Reach SVHC compliant. It can supply up to 10mA of current and operates within a voltage range of 4.5V to 15V.
Sign in to ask questions about the Analog Devices LTC2974IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2974IUP#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2974IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
