
Power supply controller and monitor IC featuring a 4.5V to 15V operating voltage range. This integrated circuit, housed in a QFN EP package, offers precise power management and monitoring capabilities. Operating across a wide temperature range from -40°C to 105°C, it ensures reliable performance in demanding environments. The component is RoHS compliant and lead-free, meeting industry standards for environmental responsibility.
Analog Devices LTC2977IUP#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
