
Power supply controller and monitor IC featuring a 64-pin QFN package. This component operates across a temperature range of -40°C to 105°C with a typical operating supply current of 10mA. Delivered in a 2000-piece tape and reel, it is RoHS compliant.
Analog Devices LTC2977IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
