
IC PWR SUPP CTRLR MONITOR 64QFN
Analog Devices LTC2978ACUP#PBF technical specifications.
| Package/Case | QFN EP |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
