Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) Automotive 48-Pin LQFP T/R
Analog Devices LTC2983ILX#TRPBF technical specifications.
| Interface Type | Serial (2-Wire, 3-Wire, 4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 24(Min)bit |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | 0.1°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.85V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 48 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.