The LTC2986-1 is a high performance digital temperature measurement system that directly digitizes RTDs, thermocouples, thermistors, and diodes with 0.1°C accuracy and 0.001°C resolution. It features 10 flexible analog inputs and includes an integrated EEPROM for storing channel configuration and custom sensor coefficients. The device includes automatic cold junction compensation, excitation current sources, and simultaneous 50Hz/60Hz rejection. It is the EEPROM-equipped version of the LTC2986 and is pin-compatible with the 20-channel LTC2984.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 10Channels |
| Temperature Accuracy | 0.1°C |
| Temperature Resolution | 0.001°C |
| ADC Resolution | 24bit |
| Supply Voltage | 2.85 to 5.25V |
| Operating Supply Current | 0.38mA |
| Interface Type | SPI |
| Operating Temperature Range | 0 to 70°C |
| RoHS | Compliant |
| Moisture Sensitivity Level | 3 (168 Hours) |
| REACH | No SVHC |