Digital serial temperature sensor with 24-bit resolution, supporting 2-wire, 3-wire, 4-wire, and SPI interfaces. Operates from a 2.85V to 5.25V supply range, with a typical voltage of 3.3V or 5V. Features a wide operating temperature range from -40°C to 85°C. Housed in a 48-pin LQFP package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2986ILX#PBF technical specifications.
| Interface Type | Serial (2-Wire, 3-Wire, 4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 24bit |
| Max Operating Supply Voltage | 5.25V |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.85V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 48 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |