
14-bit voltage monitor IC with I2C output, designed for power fail or low battery reset applications. Features a wide supply voltage range of 2.9V to 5.5V and a low supply current of 1.1mA. Operates across an extended temperature range from -40°C to 85°C. Packaged in a compact MSOP with dimensions of 3mm length and 0.86mm height. RoHS compliant for environmental responsibility.
Analog Devices LTC2990IMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Bits | 14 |
| Output Type | I2C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2990IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
