
Temperature, Voltage, and Current Monitor IC with I2C output. Features a 10-MSOP package with dimensions of 3mm length and 0.86mm height. Operates across a temperature range of -40°C to 85°C. Packaged on tape and reel with 2500 units per package, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2990IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2990IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2990IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
