
Eight-channel voltage and current monitor IC with active-high reset. Features a supply voltage range of 2.9V to 5.5V and an I2C output interface. Packaged in an MSOP with a maximum operating temperature of 70°C. RoHS compliant.
Analog Devices LTC2991CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Output Type | I2C |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2991CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
