
Octal voltage and current monitoring IC featuring I2C output. This integrated circuit offers precise measurement capabilities within a 0°C to 70°C operating temperature range. Packaged in a 16-MSOP (TFSOP) format, it is supplied on tape and reel for high-volume applications. The component is RoHS compliant.
Analog Devices LTC2991CMS#TRPBF technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2991CMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
