Temp Sensor Analog Serial (1-Wire) Automotive 20-Pin QFN EP Tube
Sign in to ask questions about the Analog Devices LTC2995HUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2995HUD#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2995HUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.