
The LTC2995HUD#TRPBF relative humidity sensor operates over a temperature range of -40°C to 125°C and is available in a QFN package. It provides analog and digital output options and is compliant with RoHS regulations. The sensor is suitable for use in applications where humidity levels need to be monitored.
Analog Devices LTC2995HUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.