The LTC2995HUD#TRPBF-ES is a 1-Wire temperature sensor from Analog Devices with an analog output and ±2°C accuracy. It operates over a temperature range of -40°C to 125°C and has a sensor gain of 4mV/K. The device is supplied with a maximum voltage of 5.5V and has a typical operating supply voltage of 3.3V or 5V. It is packaged in a QFN EP package with 20 pins.
Analog Devices LTC2995HUD#TRPBF-ES technical specifications.
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 4mV/K |
| Accuracy | ±2°C/±0.25°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.25V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.