
The LTC2995IUD#PBF relative humidity sensor operates over a temperature range of -40°C to 85°C and is supplied from 2.25V to 5.5V. It has a supply current of 220uA and is available in a QFN package. The device is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC2995IUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2995IUD#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2995IUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
