The LTC2995IUD#PBF-ES is a 1-Wire temperature sensor with a gain of 4mV/K and an accuracy of ±2°C/±0.25°C. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.25V and 5.5V. The device has 20 pins and is packaged in a QFN EP package. The LTC2995IUD#PBF-ES is suitable for use in environmental sensing applications.
Analog Devices LTC2995IUD#PBF-ES technical specifications.
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 4mV/K |
| Accuracy | ±2°C/±0.25°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.25V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.