
Temp Sensor Analog Serial (1-Wire) Automotive 20-Pin QFN EP T/R
Sign in to ask questions about the Analog Devices LTC2995IUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2995IUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2995IUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
