
10-pin DFN EP surface mount relative humidity sensor with analog serial (1-wire) interface. Features a 3mm x 3mm x 0.75mm dual flat package with exposed pad, offering 0.5mm pin pitch. Operates from 2.25V to 5.5V with a typical supply of 3.3V or 5V. Provides temperature sensing with 4mV/K gain and accuracy of ±0.5°C or ±0.25°C. Suitable for automotive applications, operating between 0°C and 70°C.
Analog Devices LTC2996CDD#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WEED-2 |
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 4mV/K |
| Accuracy | ±0.5°C/±0.25°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 2.25V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2996CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.