
Automotive-grade analog voltage temperature sensor with a 1-Wire serial interface. Operating across a -40°C to 125°C temperature range, this component features a 2.5V to 5.5V supply voltage range, with a typical 3.3V operation. Housed in a compact DFN package, it is supplied on tape and reel, is lead-free, and RoHS compliant.
Analog Devices LTC2997HDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2997HDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.