
The LTC2997HDCB#TRPBF is a relative humidity sensor with a 1-WIRE interface, operating at 3.3V and withstanding temperatures up to 125°C. It is packaged in a DFN package and is RoHS compliant. The sensor is available in quantities of 2500, packaged in tape and reel. It is suitable for use in environmental sensing applications, including humidity and moisture monitoring.
Sign in to ask questions about the Analog Devices LTC2997HDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2997HDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2997HDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
