
Analog voltage output temperature sensor with a 1-Wire serial interface. Operates from a 2.5V to 5.5V supply voltage, with a typical 3.3V operating voltage. Features a DFN package and a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Analog Devices LTC2997IDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2997IDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
