The LTC3025EDC is a linear voltage regulator with a dropout voltage of 45mV. It operates from a 900mV to 5.5V input voltage range and provides a maximum output current of 300mA. The device is available in a DFN package and has an operating supply current of 54uA. The LTC3025EDC is not RoHS compliant.
Analog Devices LTC3025EDC technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 54uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.