The LTC3025EDC-1#TR is a linear voltage regulator with a dropout voltage of 85mV and an output current of 500mA. It operates from a supply voltage of up to 5.5V and has a packaging type of Tape and Reel. The device is not RoHS compliant. It is suitable for use in applications where a stable output voltage is required.
Analog Devices LTC3025EDC-1#TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.