LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators
Analog Devices LTC3025EDC-1#TRM technical specifications.
| Package/Case | DFN EP |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.