Positive linear voltage regulator, offering adjustable output from 0.4V to 3.6V with a 500mA output current. Features a low 85mV dropout voltage and a maximum input voltage of 5.5V. Operates across a wide temperature range of -40°C to 125°C, with 2% output voltage accuracy. Supplied in a 6-pin DFN package on tape and reel.
Sign in to ask questions about the Analog Devices LTC3025EDC-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3025EDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
