
Positive linear voltage regulator with adjustable output from 0.4V to 3.6V and 500mA output current. Features a low 85mV dropout voltage and a wide input voltage range of 0.9V to 5.5V. Operates efficiently with a 50µA quiescent current and a maximum operating temperature of 125°C. Supplied in a 6-pin DFN package on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC3025EDC-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3025EDC-1#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
