
The LTC3025EDC-2#PBF is a single-output linear voltage regulator with a dropout voltage of 85mV. It operates from 1.4V to 5.5V and provides an output current of up to 500mA. The device is packaged in a DFN package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Analog Devices LTC3025EDC-2#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
