
Positive fixed output LDO voltage regulator, 1.2V nominal output voltage with 2% accuracy. Features a 500mA maximum output current and a low 85mV dropout voltage at 300mA. Operates from a 1.4V to 5.5V input voltage range, with a maximum supply voltage of 5.5V. Designed for surface mount termination in a DFN package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3025EDC-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3025EDC-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
