LDO Regulator Pos 1.5V 0.5A 6-Pin DFN EP
Analog Devices LTC3025EDC-3#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.