
LDO Regulator Pos 1.5V 0.5A 6-Pin DFN EP T/R
Sign in to ask questions about the Analog Devices LTC3025EDC-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3025EDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
