
The LTC3025EDC-4#TRPBF is a single-output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 500mA. It operates from an input voltage range of 2V to 5.5V and has a dropout voltage of 85mV. The device is packaged in a DFN package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has an operating supply current of 50uA.
Sign in to ask questions about the Analog Devices LTC3025EDC-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3025EDC-4#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
