
The LTC3025EDC#PBF is a single-output linear voltage regulator from Analog Devices, featuring a dropout voltage of 45mV and an output voltage of 3.6V. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 300mA and an operating supply current of 54uA. It is available in a DFN package.
Sign in to ask questions about the Analog Devices LTC3025EDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3025EDC#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 54uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
