
Positive adjustable linear voltage regulator IC, offering 300mA output current with a low 45mV dropout voltage. Features a wide input voltage range from 900mV to 5.5V and an adjustable output voltage from 400mV to 3.6V, with 2% accuracy. Operates efficiently with a 54µA quiescent current and is housed in a compact 6-DFN package. Suitable for applications requiring stable power regulation across a broad temperature range of -40°C to 125°C. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LTC3025EDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3025EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 54uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
