
The LTC3025IDC-2#TRM is a single-output linear voltage regulator from Analog Devices. It operates with a dropout voltage of 85mV and can supply up to 500mA of output current. The device is packaged in a DFN package and is available in tape and reel packaging. The LTC3025IDC-2#TRM is not RoHS compliant. It can operate with an input voltage range of 1.4V to 5.5V and has an operating supply current of 50uA.
Analog Devices LTC3025IDC-2#TRM technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
