
Positive adjustable LDO regulator with an output voltage range of 0.4V to 3.6V and a maximum output current of 0.3A. Features a 6-pin DFN EP package with a 2mm x 2mm footprint, suitable for surface mounting. Operates with a minimum input voltage of 0.9V and a maximum of 5.5V, offering typical dropout voltage of 45mV at 300mA. Includes current limit, short circuit protection, shutdown, and thermal protection.
Analog Devices LTC3025IDC#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WCCD-2 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.4 to 3.6V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 0.9V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.045@300mAV |
| Maximum Dropout Voltage @ Current | 0.1@300mAV |
| Accuracy | ±2% |
| Line Regulation | 0.07mV(Typ) |
| Load Regulation | -0.2mV(Typ) |
| Junction to Ambient | 102°C/W |
| Junction to Case | 20°C/W |
| Reference Voltage | 0.4V |
| Typical Bias Voltage | 2.5 to 5.5VDC |
| Typical PSRR | 55dB |
| Typical Output Capacitance | 1(Min)uF |
| Typical Output Noise Voltage | 80uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3025IDC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.