
Positive LDO regulator with adjustable output voltage from 0.4V to 3.6V, capable of delivering up to 300mA. Features a low dropout voltage of 45mV and a maximum input voltage of 5.5V. Operates within a wide temperature range of -40°C to 125°C, with an output voltage accuracy of 2%. Packaged in a 6-pin DFN EP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3025IDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 54uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.