
Positive adjustable linear voltage regulator IC, offering 300mA output current with a 2% output voltage accuracy. Features a low 45mV dropout voltage and a wide input voltage range from 900mV. Operates across a temperature range of -40°C to 125°C. Packaged in a 6-lead DFN surface mount package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3025IDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3025IDC#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Lead Free | Contains Lead |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025IDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.