
Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
Analog Devices LTC3026EDD technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.14V |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1.5A |
| Output Voltage | 2.6V |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
