
Positive adjustable LDO regulator with 1.5A maximum output current, offering an output voltage range of 0.4V to 2.6V. Features a minimum input voltage of 1.14V and a maximum of 5.5V, with a typical dropout voltage of 0.1V at 1.5A. Housed in a 10-pin DFN EP package (3x3x0.75mm) with a 0.5mm pin pitch, suitable for surface mounting. Includes current limit, short circuit protection, and thermal protection, operating from -40°C to 125°C.
Analog Devices LTC3026EDD-1#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WEED-2 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.4 to 2.6V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 1.14V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | [email protected]V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Junction to Ambient | 43°C/W |
| Reference Voltage | 0.4V |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.