
Positive adjustable LDO regulator with 1.5A maximum output current and 0.4V to 2.6V output voltage range. Features 1.14V minimum and 5.5V maximum input voltage, with a typical dropout voltage of 0.1V at 1.5A. This 10-pin DFN EP surface-mount component offers current limit, short circuit protection, and thermal protection. Operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3026EDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3026EDD-1#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WEED-2 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.4 to 2.6V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 1.14V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | [email protected]V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Junction to Ambient | 43°C/W |
| Reference Voltage | 0.4V |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3026EDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.