Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
Sign in to ask questions about the Analog Devices LTC3026EMSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3026EMSE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 100mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1.5A |
| Output Voltage | 2.6V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3026EMSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.