
Adjustable positive LDO regulator offering 0.4V to 2.6V output voltage with a maximum output current of 1.5A. Features a low dropout voltage of 0.1V at 1.5A and operates from a 1.14V to 5.5V input. Housed in a 10-pin MSOP EP package with exposed pad, measuring 3x3x0.86mm, for surface mounting. Includes current limit, short circuit protection, and thermal protection.
Sign in to ask questions about the Analog Devices LTC3026EMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3026EMSE-1#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.4 to 2.6V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 1.14V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | [email protected]V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Junction to Ambient | 40°C/W |
| Reference Voltage | 0.4V |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3026EMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.